- Home ›
- Alle producten›
- 2-1375820-1
TE Connectivity / AMP Brand
2-1375820-1
CST-100 II HOUSING 21 POS
Bekijk gegevensblad Stel een vraag aan het gegevensblad Accessoires Meld mij
| Productkenmerk | Attribuutwaarde Selecteer kenmerk |
|---|---|
| Leverancier: | TE Connectivity / AMP Brand |
| Onderdeelnr.: | 2-1375820-1 |
| Meeteenheid: | Per Stuk |
| RoHS: | Ja |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Standaardverpakking van de leverancier:
|
1 |
| Housing Material: | Nylon - GF |
| Sealable: | No |
| Operating Voltage: | 250 VAC |
| Contact Retention Within Housing: | Without |
| PCB Mount Alignment: | Without |
| Connector System: | Wire-to-Wire |
| Mating Retention Type: | Latch |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Layout: | Inline |
| Packaging Method: | Package |
| Number of Positions: | 21 |
| Mating Retention: | With |
| Connector & Housing Type: | Receptacle |
| Contact Current Rating (Max): | 7 A |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Panel Mount Feature: | Without |
| Contact Type: | Socket |
| Termination Method to Wire & Cable: | Crimp |
| Packaging Quantity: | 1 |
| UL Flammability Rating: | UL 94V-0 |
| Connector Product Type: | Housing |
| Strain Relief: | Without |
| PCB Mount Retention: | Without |
| Number of Rows: | 1 |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Connector Length: | 2.12 in, 53.85 mm |
| Agency/Standard: | CSA , UL |
| Connector Height: | .26 in, 6.6 mm |
| Wire Size: | 26 – 22 AWG, .13 – .33 mm² |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Circuit Application: | Power & Signal |
| Connector & Contact Terminates To: | Wire & Cable |
| Primary Product Color: | Natural |