- Home ›
- All Products›
- 2137491-1
2137491-1
TE Connectivity / AMP Brand
48 POS MIXED REC HSG GREY W/ C
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
48 POS MIXED REC HSG GREY W/ C
Search Keywords: 21374911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2137491-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
120 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Terminal Position Assurance:Yes
-
Packaging Quantity:120
-
Contact Type:Receptacle
-
Number of Rows:4
-
Packaging Method:Carton
-
Contact Size:.63mm , 1.5mm
-
Mating Alignment:With
-
Connector & Housing Type:Housing for female terminals
-
Mating Alignment Type:Polarized
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Centerline (Pitch):.098 in, .145 in, 2.5 mm, 3.7 mm
-
Connector System:Wire-to-Board
-
Primary Locking Feature:Integrated in Housing
-
Primary Product Color:Gray
-
Sealable:No
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Connector Position Assurance Capable:No
-
Mating Tab Width:.024 in, .059 in, .63 mm, 1.5 mm
-
Number of Positions:48
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
90
$13.44
180
$8.27
270
$6.55
360 +
$6.41
Click for Quote
Log in
to unlock special pricing