- Home ›
- All Products›
- 2137489-1
2137489-1
TE Connectivity / AMP Brand
48 POS MIXED REC HSG BK W/ COV
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
48 POS MIXED REC HSG BK W/ COV
Search Keywords: 21374891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2137489-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Terminal Position Assurance:Yes
-
Packaging Method:Carton
-
Number of Rows:4
-
Serviceable:Yes
-
Packaging Quantity:110
-
Sealable:Yes
-
Primary Locking Feature:Integrated in Housing
-
Connector Position Assurance Capable:No
-
Number of Positions:48
-
Circuit Application:Signal
-
Connector & Housing Type:Housing for female terminals
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:90°
-
Mating Alignment Type:Polarized
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Connector System:Wire-to-Board , Wire-to-Device
-
Mating Tab Width:.025 in, .64 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Contact Type:Receptacle
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,864
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
15
$13.32
100
$13.28
250
$13.25
500
$13.22
660
$13.19
1,320
$6.96
1,980
$4.78
2,640 +
$4.69
Click for Quote
Log in
to unlock special pricing