- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 213738-5
213738-5
TE Connectivity / AMP Brand
19P PLUG ASY,DRWR CONN LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
19P PLUG ASY,DRWR CONN LF
Product Highlights:
- Header
- Drawer Connector Configuration
- Drawer Style = Standard
- Number of Positions = 19
- Pin
Search Keywords: 2137385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213738-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:19
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2
$110.07
5
$109.80
10
$109.52
24
$109.25
48
$57.84
72
$40.70
96 +
$39.89
Click for Quote
Log in
to unlock special pricing