- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 213737-1
213737-1
TE Connectivity / AMP Brand
SIZE 8 SKT CONT ASSY,10 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SIZE 8 SKT CONT ASSY,10 AWG
Product Highlights:
- Socket
- Gold (30) over Nickel (50) Contact Mating Area Plating
- Wire Range = 5.00-6.00² [10] mm [AWG]
- Copper Alloy Contact Material
- Type I
Search Keywords: 2137371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213737-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
500
$39.32
1,000
$20.08
1,500
$13.67
2,000 +
$13.40
Click for Quote
Log in
to unlock special pricing