- Home ›
- All Products›
- 2137299-8
2137299-8
TE Connectivity / AMP Brand
PACKAGE COMPONENT FOR 32P MIXE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PACKAGE COMPONENT FOR 32P MIXE
Search Keywords: 21372998
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2137299-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Connector & Contact Terminates To:Wire & Cable
-
Packaging Quantity:120
-
Connector System:Wire-to-Board
-
Contact Size:.64mm , 1.5mm
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Connector Height:1.35 in, 34.4 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PA
-
Serviceable:No
-
Mating Alignment Type:Keyed
-
Centerline (Pitch):.098 in, .145 in, 2.5 mm, 3.7 mm
-
Cable Exit Angle:180°
-
Mating Alignment:With
-
Number of Positions:32
-
Operating Temperature (Max):120 °C, 248 °F
-
Sealable:Yes
-
Product Length:1.16 in, 29.6 mm
-
Mating Tab Width:.025 in, .06 in, .64 mm, 1.5 mm
-
Primary Locking Feature:Integrated in Housing
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Contact Type:Receptacle
-
Terminal Position Assurance:No
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Number of Rows:4
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Primary Product Color:Black
-
Product Width:1.47 in, 37.35 mm
-
Packaging Method:Box
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
150
$14.91
300
$7.89
450
$5.55
600 +
$5.44
Click for Quote
Log in
to unlock special pricing