- Home ›
- All Products›
- 2137299-6
2137299-6
TE Connectivity / AMP Brand
PACKAGE COMPONENT FOR 32P MIXE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PACKAGE COMPONENT FOR 32P MIXE
Search Keywords: 21372996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2137299-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Number of Positions:32
-
Packaging Method:Bag
-
Terminal Position Assurance:Yes
-
Packaging Quantity:120
-
Primary Product Color:Black
-
Number of Rows:4
-
Sealable:Yes
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Operating Temperature (Max):120 °C, 248 °F
-
Centerline (Pitch):.098 in, .145 in, 2.5 mm, 3.7 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Mating Alignment Type:Keyed
-
Housing Material:PA
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Primary Locking Feature:Integrated in Housing
-
Mating Tab Width:.025 in, .06 in, .64 mm, 1.5 mm
-
Contact Size:.64mm , 1.5mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
300
$9.77
600
$5.17
900
$3.64
1,200 +
$3.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments