- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 213684-2
TE Connectivity / AMP Brand
213684-2
34P PLUG KIT,M-SERIES,CC,JS
View Datasheet Ask the Datasheet Accessories Notify Me
- Cable Connector Kit
- Hardware Type = Jackscrew
- Phenolic Housing Material
- Plug
- Connector Type = V.35
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 213684-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 34 |
-
End of Life: Final orders must be placed by 01/01/2027