- Home ›
- All Products›
- 2-1367703-1
2-1367703-1
TE Connectivity / AMP Brand
R/A AMC Conn,Style B+,SnPb,w/Pegs
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
R/A AMC Conn,Style B+,SnPb,w/Pegs
Search Keywords: 213677031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1367703-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Connector System:Board-to-Board
-
Number of Dual Positions:85
-
Circuit Application:Signal
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Number of Positions:170
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.003 in, .08 mm
-
Operating Temperature Range:-10 – 70 °C, 14 – 158 °F
-
Row-to-Row Spacing:.075 in, 1.9 mm
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
Order Increment:
6
15 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
270
$88.63
540
$45.27
810
$30.81
1,080 +
$30.20
Click for Quote
Log in
to unlock special pricing