Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

213668-1

18-10 CPC FREE HG RCPT REV SEX

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
18-10 CPC FREE HG RCPT REV SEX
Product Highlights:
  • Housing
  • Housing Type = Receptacle
  • 10 Positions
  • 10 Signal Positions
  • 0 Power Positions
Search Keywords: 2136681
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    213668-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Fluid Resistance:
    None
  • Sealable:
    No
  • Connector System:
    Wire-to-Wire
  • Contact Current Rating (Max):
    13 A
  • Connector & Housing Type:
    Receptacle
  • Circular Connector Shell Size:
    18
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Reverse Numbering:
    Without
  • Mating Retention Type:
    Threaded Coupling
  • Termination Method to Wire & Cable:
    Crimp
  • Number of Signal Positions:
    10
  • Body Orientation:
    Straight
  • Packaging Method:
    Package
  • Panel Mount Feature:
    Without
  • Connector Product Type:
    Housing
  • Contact Type:
    Socket
  • Circuit Application:
    Signal
  • Shielded:
    No
  • UL Flammability Rating:
    UL 94V-0
  • Mating Alignment:
    With
  • Housing Color:
    Black
  • Mating Alignment Type:
    Keyed
  • Housing Material:
    Polyamide
  • Reverse Gender:
    Yes
  • Number of Positions:
    10
  • Number of Power Positions:
    0
  • Mating Retention:
    With
  • Packaging Quantity:
    1
  • Circular Connector Shell Type:
    All Plastic
  • Contact Protection:
    With
  • Operating Voltage:
    250 VAC, 250 VDC
  • Wire Size:
    14 – 24 AWG, .2 – 2 mm²
  • Assembly Length:
    1.2 in, 30.48 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Thread Size:
    1 1/18-18 UNEF-2A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 213668-1 RoHS compliant?
Yes, 213668-1 is RoHS compliant.
What is the lead time for 213668-1?
The standard lead time for 213668-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
15 Weeks can ship 2/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
75
$48.15
150
$25.49
225
$17.94
300 +
$17.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!