- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 213662-1
213662-1
TE Connectivity / AMP Brand
SIZE 8 PIN CONT ASSY,12-14 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SIZE 8 PIN CONT ASSY,12-14 AWG
Product Highlights:
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating
- Wire Range = 2.00-3.00² [14-12] mm [AWG]
- Copper Alloy Contact Material
- Type I
Search Keywords: 2136621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213662-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$34.75
1,000
$17.75
1,500
$12.08
2,000 +
$11.84
Click for Quote
Log in
to unlock special pricing