- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 213647-1
TE Connectivity / AMP Brand
213647-1
Terminal Busbar Clip Connector Solder
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = .125
- Style F3 Connector Configuration
- Bus Bar Thickness = 3.18 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213647-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Bus Bar Connector
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:1
-
Termination Method:Screw
-
Maximum Voltage Rating:15,600 VDC|VAC
-
Maximum Current Rating:500 A
-
Operating Temperature:N/A