- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 213605-7
213605-7
TE Connectivity / AMP Brand
5015 PIN,24-20,TIN-LEAD,STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
5015 PIN,24-20,TIN-LEAD,STRIP
Product Highlights:
- Pin
- Tin Contact Mating Area Plating
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.52 - 3.05 mm
- Brass Contact Material
Search Keywords: 2136057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213605-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:20-24 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,894
Ships today, if you order in
Minimum Order Quantity:
1000
25 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,000
$0.2993
4,000
$0.2927
8,000
$0.2920
12,000
$0.2898
16,000
$0.2891
28,000
$0.2868
52,000 +
$0.2861
Click for Quote
Log in
to unlock special pricing