- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 213605-1
213605-1
TE Connectivity / AMP Brand
5015 PIN,24-20,TIN-LEAD,STRIP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
5015 PIN,24-20,TIN-LEAD,STRIP
Product Highlights:
- Pin
- Tin Contact Mating Area Plating
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.52 - 3.05 mm
- Brass Contact Material
Search Keywords: 2136051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213605-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Tin-Lead over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
3,000
$0.8875
6,000
$0.4699
9,000
$0.3306
12,000 +
$0.3240
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent