Available Replacements
RoHS olmayan eşdeğer
213603-1 213603-1 TE Connectivity / AMP Brand
213603-1

TE Connectivity / AMP Brand

In Stock: 4,000

Minimum Order: 4,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

213603-3

5015 PIN,18-14,30AU DUP,STRIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
5015 PIN,18-14,30AU DUP,STRIP
Product Highlights:
  • Pin
  • Gold (30) over Nickel (50) Contact Mating Area Plating
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.79 - 3.81 mm
  • Brass Contact Material
Search Keywords: 2136033
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 213603-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Stamped Signal
Gender: Pin
Contact Size: 16
Wire Size: 14-18 AWG
Contact Material: Brass
Contact Plating: Tin-Lead
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 213603-3 RoHS compliant?
Yes, 213603-3 is RoHS compliant.
What is the lead time for 213603-3?
The standard lead time for 213603-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Ships today, if you order in Buy all 21 in-stock or the regular minimum order quantity of 100
On Order:
4,000   can ship 3/15/27
Stock lot only:
21
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
3000
17 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.49
100
$5.90
500
$5.88
1,000
$5.87
3,000
$5.86
6,000
$2.99
9,000
$2.04
12,000 +
$1.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!