- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1355668-2
2-1355668-2
TE Connectivity / AMP Brand
Housing for Female Terminals - Wire-to-Board / Wire-to-Wire - 2 Positions - 0.240" (6.10mm) Pitch - Latch Lock - Sealed - Crim ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Housing for Female Terminals - Wire-to-Board / Wire-to-Wire - 2 Positions - 0.240" (6.10mm) Pitch - Latch Lock - Sealed - Crimp Termination - Black.
Search Keywords: 213556682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1355668-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,186
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
225
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
25
$2.24
50
$2.23
100
$2.13
225
$2.04
450
$1.95
675
$1.93
900 +
$1.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT