- Home ›
- All Products›
- 2-1355639-1
2-1355639-1
TE Connectivity / AMP Brand
COVER, 4 POS.MQS + 2 FIBER OPTIC Abdeckkappe,4 pol. MQS + 2 LWL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
COVER, 4 POS.MQS + 2 FIBER OPTIC Abdeckkappe,4 pol. MQS + 2 LWL
Search Keywords: 213556391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1355639-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Positions:6
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Color:Natural
-
Cable Exit Angle:180 (In-Line)
-
Material:PBT GF
-
Accessory Type:Cover Assembly
-
Packaging Quantity:1000
-
Packaging Method:Carton
-
Connector System:Wire-to-Board , Wire-to-Device
-
Strain Relief:Without
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$1.432
500
$1.074
750
$1.002
1,000 +
$0.982
Click for Quote
Log in
to unlock special pricing