- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-1355524-3
TE Connectivity / AMP Brand
2-1355524-3
MQS ABDECKKAPPE 12P
View Datasheet Ask the Datasheet Accessories Notify Me
- Cover
- 12 Positions
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1355524-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | BE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Type: | Cover |
| Dimension: | 17 x 26 x 16 mm |