- Home ›
- All Products›
- 2-1355397-3
2-1355397-3
TE Connectivity / AMP Brand
4POS MQS REC COD B
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
4POS MQS REC COD B
Search Keywords: 213553973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1355397-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Packaging Method:Carton
-
Sealable:No
-
Number of Rows:1
-
Serviceable:Yes
-
Nominal Voltage Architecture:12 V
-
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Packaging Quantity:5000
-
Number of Positions:4
-
Primary Product Color:Natural
-
Terminal Position Assurance:No
-
Circuit Application:Signal
-
Cable Exit Angle:180°
-
Operating Voltage:12 VAC, 12 VDC
-
Product Length:.65 in, 16.5 mm
-
Mating Tab Width:.025 in, .63 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Width:.551 in, 14 mm
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Housing Material:PBT GF
-
Contact Type:Receptacle
-
Connector Height:.248 in, 6.3 mm
-
Contact Current Rating (Max):7.5 A
-
Operating Temperature (Max):120 °C, 248 °F
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Connector & Contact Terminates To:Wire & Cable
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:.63mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5,000
$1.1701
10,000
$0.6176
15,000
$0.4247
20,000 +
$0.4162
Click for Quote
Log in
to unlock special pricing