Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

213552-2

SIZE 8 PIN CONT ASSY,8 AWG

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SIZE 8 PIN CONT ASSY,8 AWG
Product Highlights:
  • Pin
  • Gold (30) over Nickel (50) Contact Mating Area Plating
  • Wire Range = 8.00² [8] mm [AWG]
  • Copper Alloy Contact Material
  • Type I
Search Keywords: 2135522
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    213552-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 213552-2 RoHS compliant?
Yes, 213552-2 is RoHS compliant.
What is the lead time for 213552-2?
The standard lead time for 213552-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks can ship 12/17/26
Backorder
Price (USD)
Qty
Unit Price
500
$37.97
1,000
$19.39
1,500
$13.20
2,000 +
$12.94
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!