- Home ›
- All Products›
- 2-1355136-3
2-1355136-3
TE Connectivity / AMP Brand
94POS MIXED MQS REC SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
94POS MIXED MQS REC SEALED
Search Keywords: 213551363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1355136-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Number of Rows:4
-
Sealable:Yes
-
Serviceable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:94
-
Connector Position Assurance Capable:No
-
Primary Product Color:Black
-
Nominal Voltage Architecture:12 V
-
Operating Voltage:12 VDC
-
Terminal Position Assurance:Yes
-
UL Flammability Rating:UL 94HB
-
Product Width:1.437 in, 36.5 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Product Length:3.358 in, 85.3 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Blank Cavity Position:4 , 6 , 84
-
Contact Size:.63mm , 1.5mm , 2.8mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:1.693 in, 43 mm
-
Connector Shape:Rectangular
-
Mating Alignment Type:Keyed
-
Housing Material:PBT GF
-
Strain Relief:With
-
Primary Locking Feature:On the Terminal
-
Contact Type:Receptacle
-
Centerline (Pitch):.098 in, .204 in, 2.5 mm, 5.2 mm
-
Mating Tab Width:.025 in, .059 in, .11 in, .63 mm, 1.5 mm, 2.8 mm
-
Contact Current Rating (Max):30 A, 7.5 A
-
Circuit Application:Power & Signal
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$7.03
25
$5.90
108
$5.46
324
$5.01
540
$5.00
1,080
$4.88
2,592
$4.68
5,076 +
$4.55
Click for Quote
Log in
to unlock special pricing