- Home ›
- All Products›
- 2-1355123-7
2-1355123-7
TE Connectivity / AMP Brand
MQS BU-GEH 60P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MQS BU-GEH 60P
Search Keywords: 213551237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1355123-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
168 -
Housing Material:PA GF
-
Product Length:2.388 in, 60.65 mm
-
Connector Position Assurance Capable:No
-
Contact Current Rating (Max):30 A, 7.5 A
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:On the Terminal
-
Centerline (Pitch):.098 in, .137 in, 2.5 mm, 3.5 mm
-
Primary Product Color:Black
-
Row-to-Row Spacing:.118 in, .303 in, 3 mm, 7.7 mm
-
Sealable:Yes
-
Contact Type:Receptacle
-
Mating Alignment Type:Keyed
-
Connector System:Wire-to-Board , Wire-to-Device
-
Mating Alignment:With
-
Number of Rows:4
-
Serviceable:Yes
-
Circuit Application:Power & Signal
-
Nominal Voltage Architecture:12 V
-
UL Flammability Rating:UL 94HB
-
Terminal Position Assurance:No
-
Contact Size:.63mm , 1.5mm
-
Connector Shape:Rectangular
-
Product Width:1.437 in, 36.5 mm
-
Mating Tab Width:.025 in, .059 in, .63 mm, 1.5 mm
-
Number of Positions:60
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:1.693 in, 43 mm
-
Operating Voltage:12 VAC
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Strain Relief:Without
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4200
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
4,200
$14.34
8,400
$7.32
12,600
$4.98
16,800 +
$4.89
Click for Quote
Log in
to unlock special pricing