Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1355123-3

CARRIER HSG 60POS,ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
CARRIER HSG 60POS,ASSY
Search Keywords: 213551233
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1355123-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 168
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 60
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1355123-3 RoHS compliant?
Yes, 2-1355123-3 is RoHS compliant.
What is the lead time for 2-1355123-3?
The standard lead time for 2-1355123-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 197
Can Ship immediately
On Order:
1,176   can ship 2/8/27
Minimum Order Quantity:
5
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.12
25
$6.02
168
$5.37
336
$5.35
504
$5.34
1,008
$5.25
2,520
$5.24
5,040 +
$5.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!