- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 213524-8
213524-8
TE Connectivity / AMP Brand
V.35,SKT ASSY,ST,34P,W/HDW LF
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
V.35,SKT ASSY,ST,34P,W/HDW LF
Product Highlights:
- Connector
- Hardware Type = Jackscrew
- Number of Positions = 34
- Positions Loaded = Fully Loaded
- Phenolic Housing Material
Search Keywords: 2135248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213524-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:3.81 mm
-
Termination Method:Solder
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 150 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
64
MOQ for out of Stock Qty:
64
55 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1
$127.589
64 +
$115.990
Click for Quote
Log in
to unlock special pricing