- Home ›
- All Products›
- 213522-2
213522-2
TE Connectivity / AMP Brand
KIT,34 POS,M SERIES
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
KIT,34 POS,M SERIES
Product Highlights:
- Cable Connector Kit
- Hardware Type = Jackscrew
- Number of Positions = 34
- Phenolic Housing Material
- Receptacle
Search Keywords: 2135222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213522-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:34
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Type within Housing:Locking Spring
-
Contact Type:Socket
-
UL Flammability Rating:UL 94V-0
-
Number of Signal Positions:34
-
Connector & Housing Type:Receptacle
-
Panel Mount Feature:Without
-
Housing Material:Phenolic GF
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Rows:4
-
Packaging Quantity:1
-
Rectangular Power Connector Type:Housing
-
Connector System:Cable-to-Cable
-
Housing Color:Black
-
Contact Current Rating (Max):17 A
-
Number of Power Positions:4
-
Assembly Requirement:Unassembled Kit
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:With
-
Contact Retention Within Housing:With
-
Packaging Method:Bag
-
Row-to-Row Spacing:.18 in, 4.57 mm
-
Centerline (Pitch):.15 in, 3.81 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Product Width:.828 in, 21.03 mm
-
Connector Height:2.05 in, 52.07 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$99.69
50
$52.78
75
$37.14
100 +
$36.40
Click for Quote
Log in
to unlock special pricing