- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 213522-1
TE Connectivity / AMP Brand
213522-1
M-SERIES KIT 34P V.35
View Datasheet Ask the Datasheet Accessories Notify Me
- Cable Connector Kit
- Hardware Type = Jackscrew
- Number of Positions = 34
- Phenolic Housing Material
- Receptacle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 213522-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Kit |
| Dimension: | 52 x 21 x 41.15 mm |