Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

213500-3

RECPT HSG,8 POWER,METRIMATE

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RECPT HSG,8 POWER,METRIMATE
Product Highlights:
  • Housing
  • Drawer Connector Configuration
  • Drawer Style = Power
  • Number of Positions = 8
  • Receptacle
Search Keywords: 2135003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    213500-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    14/Contact A
  • Operating Temperature:
    -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 213500-3 RoHS compliant?
Yes, 213500-3 is RoHS compliant.
What is the lead time for 213500-3?
The standard lead time for 213500-3 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
48
7 Weeks can ship 11/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$24.574
5
$22.340
10
$22.290
25
$22.230
48
$22.170
96
$13.650
144
$10.800
192 +
$10.590
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!