- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 213500-1
213500-1
TE Connectivity / AMP Brand
RECPT HSG,8 POWER,METRIMATE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECPT HSG,8 POWER,METRIMATE
Product Highlights:
- Housing
- Drawer Connector Configuration
- Drawer Style = Power
- Number of Positions = 8
- Receptacle
Search Keywords: 2135001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213500-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-55 to 130 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
545
Can Ship immediately
Manufacturer Stock:
920
can ship
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$14.84
25
$12.66
50
$11.96
100
$11.34
250
$10.63
500
$10.12
1,000 +
$9.64
Click for Quote
Log in
to unlock special pricing