Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

213499-1

PLUG HSG,8 POWER METRIMATE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PLUG HSG,8 POWER METRIMATE
Product Highlights:
  • Housing
  • Drawer Connector Configuration
  • Drawer Style = Power
  • Number of Positions = 8
  • Plug
Search Keywords: 2134991
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    213499-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    14/Contact A
  • Operating Temperature:
    -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 213499-1 RoHS compliant?
Yes, 213499-1 is RoHS compliant.
What is the lead time for 213499-1?
The standard lead time for 213499-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 345
Can Ship immediately
Manufacturer Stock:
424 can ship
Minimum Order Quantity:
5
8 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.55
25
$13.79
50
$12.68
100
$11.33
250
$11.27
500
$10.56
1,000 +
$9.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!