Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2134928-1

SOCKET ASSY LGA1150

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
SOCKET ASSY LGA1150
Search Keywords: 21349281
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2134928-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: LGA Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 0.91 mm
Number of Contacts: 1150
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2134928-1 discontinued?
Yes, 2134928-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2134928-1 RoHS compliant?
Yes, 2134928-1 is RoHS compliant.
What is the lead time for 2134928-1?
The standard lead time for 2134928-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38,220
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.76
45
$7.61
90
$7.48
200
$7.32
12,000 +
$7.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!