- Home ›
- All Products›
- 2134874-1
2134874-1
TE Connectivity / AMP Brand
Cover Assembly 025/250 30Position
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Cover Assembly 025/250 30Position
Search Keywords: 21348741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2134874-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Protection & Strain Relief Accessory Type:Cover - Cable Exit
-
Primary Product Color:Black
-
Serviceable:Yes
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Number of Positions:30
-
Sealable:No
-
Strain Relief:With
-
Packaging Method:Tray
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Primary Product Material:PBT GF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
15
$4.75
60
$3.86
105
$3.69
255
$3.58
510
$3.39
1,005
$3.38
2,505
$3.21
5,010 +
$3.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments