- Home ›
- All Products›
- 2134758-1
2134758-1
TE Connectivity / AMP Brand
FBIS-II PLUG ASSY 4 POS OFFSET
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FBIS-II PLUG ASSY 4 POS OFFSET
Search Keywords: 21347581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2134758-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200 -
Contact Current Rating (Max):1.5 A
-
Number of Positions:4
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
Circuit Application:Signal
-
PCB Mount Retention:Without
-
Connector & Housing Type:Plug
-
PCB Mount Orientation:Right Angle
-
Operating Voltage:30 VDC
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.118 in, 3 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,500
$12.15
3,000
$6.21
4,500
$4.22
6,000 +
$4.14
Click for Quote
Log in
to unlock special pricing