- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 2134441-2
2134441-2
TE Connectivity / AMP Brand
MICRO USB, TYPE B, MIDMOUNT, REVERSE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MICRO USB, TYPE B, MIDMOUNT, REVERSE
Search Keywords: 21344412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2134441-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Housing Material:Thermoplastic
-
Termination Method:Surface Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
100
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
100
$2.09
250
$2.04
500
$2.00
1,000
$1.96
3,000
$1.91
5,000
$1.90
8,000
$1.86
10,000 +
$1.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments