- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 213438-8
213438-8
TE Connectivity / AMP Brand
Conn Rectangular PIN/PIN 67/32 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Conn Rectangular PIN/PIN 67/32 POS Crimp ST Cable Mount
Product Highlights:
- Sealed
- Seal Type = Interface seal on pin insert
- Shell Size = 2 Inserts
- Shell Configuration = Receptacle
- Contact Arrangement (Module A) = 67
Search Keywords: 2134388
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213438-8
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Termination Method:Crimp
-
Number of Contacts:67/32
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$532.96
3
$511.64
7
$491.17
21 +
$471.53
Click for Quote
Log in
to unlock special pricing