- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2134384-1
2134384-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 18-22AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 18-22AWG T/R
Search Keywords: 21343841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2134384-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:3.5 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
35 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
9,000
$0.1235
18,000
$0.0760
27,000
$0.0602
36,000 +
$0.0590
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments