- Home ›
- All Products›
- 213437-6
213437-6
TE Connectivity / AMP Brand
RM2P67S32C2S-0001(200)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RM2P67S32C2S-0001(200)
Search Keywords: 2134376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213437-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Product Type:Connector Kit
-
Connector Mounting Type:Panel Mount
-
Contact Arrangement Code (Module A):67
-
Custom Order Code:200
-
Contact Type (Module B):Socket
-
Shell Plating Material:Cadmium
-
Mating Alignment:With
-
Shell Finish:Chromate
-
Contact Arrangement Code (Module B):32C2
-
Number of Inserts:2
-
Contact Type (Module A):Socket
-
Number of Positions:99
-
Mating Alignment Type:Polarization
-
Contact Type:Socket
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3
$3,144.95
5
$1,927.55
8
$1,230.08
10 +
$1,205.48
Click for Quote
Log in
to unlock special pricing