- Home ›
- All Products›
- 213436-4
213436-4
TE Connectivity / AMP Brand
RM1R67P-0001 (206)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RM1R67P-0001 (206)
Search Keywords: 2134364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213436-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Finish:Chromate
-
Contact Type (Module A):Pin
-
Connector Mounting Type:Panel Mount
-
Mating Alignment:With
-
Shell Plating Material:Cadmium
-
Mating Alignment Type:Polarization
-
Connector Product Type:Connector Kit
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Contact Arrangement Code (Module A):67
-
Number of Inserts:1
-
Custom Order Code:200
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$1,280.54
25
$680.20
38
$456.92
50 +
$447.78
Click for Quote
Log in
to unlock special pricing