- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2134303-1
2134303-1
TE Connectivity / AMP Brand
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Thru-Hole
Search Keywords: 21343031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2134303-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:503584V
-
Maximum Current Rating:3.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,052
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
300
$0.2625
1,200
$0.2509
2,700
$0.2442
5,100
$0.2211
7,500
$0.2179
25,200
$0.1921
50,100
$0.1774
100,200 +
$0.1746
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments