Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

213427-1

RECPT HSG,3PWR,12 SGNL,METRI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RECPT HSG,3PWR,12 SGNL,METRI
Product Highlights:
  • Housing
  • Drawer Connector Configuration
  • Drawer Style = Power
  • Number of Positions = 15
  • Receptacle
Search Keywords: 2134271
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 213427-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 15
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 14/Contact A
Operating Temperature: -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 213427-1 RoHS compliant?
Yes, 213427-1 is RoHS compliant.
What is the lead time for 213427-1?
The standard lead time for 213427-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 172
Ships today, if you order in
Manufacturer Stock:
150 can ship
Minimum Order Quantity:
5
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.80
25
$13.91
50
$12.58
100
$12.54
250
$11.59
500
$10.65
1,000 +
$10.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!