- Home ›
- All Products›
- 2133857-3
2133857-3
TE Connectivity / AMP Brand
250 FASTON HSG.,FLAG,REC.,1 POS,BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
250 FASTON HSG.,FLAG,REC.,1 POS,BLACK
Search Keywords: 21338573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2133857-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Connector & Housing Type:Receptacle
-
Sealable:No
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Quantity:6000
-
Product Length:.708 in, 18 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
UL Flammability Rating:UL 94V-2
-
Contact Mating Retention:With
-
Mating Alignment:With
-
Packaging Method:Carton
-
Housing Material:Polyamide
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Primary Product Color:Black
-
Number of Positions:1
-
Mating Alignment Type:Polarization
-
Product Width:9.4 mm
-
Terminal Type:Receptacle
-
Terminal Orientation:Flag
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Can Ship immediately
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2,000
$0.1076
5,000
$0.1074
10,000
$0.1071
22,500
$0.1068
45,000
$0.0566
67,500
$0.0398
90,000 +
$0.0390
Click for Quote
Log in
to unlock special pricing