- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 213300-1
213300-1
TE Connectivity / AMP Brand
M SER 34 PASSM KIT(CC,JS)V.35
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M SER 34 PASSM KIT(CC,JS)V.35
Product Highlights:
- Cable Connector Kit
- Hardware Type = Jackscrew
- Number of Positions = 34
- Phenolic Housing Material
- Plug
Search Keywords: 2133001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213300-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Kit
-
Dimension:52.07 x 21.03 x 41.14 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
296
Can Ship immediately
MOQ for out of Stock Qty:
75
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$59.92
25
$38.69
50
$37.10
75
$36.73
150
$36.37
225
$36.01
300 +
$35.65
Click for Quote
Log in
to unlock special pricing