- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 213289-2
213289-2
TE Connectivity / AMP Brand
V.35,PIN ASY,RA,34P,W/BRKT LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
V.35,PIN ASY,RA,34P,W/BRKT LF
Product Highlights:
- Connector
- Hardware Type = Jackscrew
- Number of Positions = 34
- Positions Loaded = Fully Loaded
- Phenolic Housing Material
Search Keywords: 2132892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213289-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Right Angle
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Solder
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 150 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
48 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
48
$247.40
96
$126.36
144
$86.01
192 +
$84.29
Click for Quote
Log in
to unlock special pricing