Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

213283-2

Connector Accessory - Screw Kit - AMP Metrimate Connectors - M4 - 31.1 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Accessory - Screw Kit - AMP Metrimate Connectors - M4 - 31.1 mm.
Product Highlights:
  • Screw Kit
  • Not Keyed
  • Thread Size = M4
  • No PCB Retention Feature
Search Keywords: 2132832
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 213283-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Screw Kit
Dimension: 31.08 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 213283-2 RoHS compliant?
Yes, 213283-2 is RoHS compliant.
What is the lead time for 213283-2?
The standard lead time for 213283-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 340
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.24
25
$8.47
50
$7.90
100
$7.39
250
$6.92
500
$6.59
1,000 +
$6.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!