Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2132813-2

2 pos. EP II housing w/rtnr

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2 pos. EP II housing w/rtnr
Search Keywords: 21328132
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2132813-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 10/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2132813-2 RoHS compliant?
Yes, 2132813-2 is RoHS compliant.
What is the lead time for 2132813-2?
The standard lead time for 2132813-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,055
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1605
3,000
$0.1491
5,000
$0.1461
8,000
$0.1454
25,000
$0.1450
50,000
$0.1447
100,000
$0.1443
150,000 +
$0.1440
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!