Image is representational - see mfr. specs

09P EP-II HOUSING, NATURAL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 09/25/2026
Bag Packaging
Certificate of Compliance Guarantee
Description +
09P EP-II HOUSING, NATURAL
Search Keywords: 21327819
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2132781-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
  • End of Life: Final orders must be placed by 09/25/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 200
On Order:
18,000   can ship 10/5/26
Stock lot only:
5
Minimum Order Quantity:
200
16 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6201
200
$0.5637
900
$0.4651
1,800
$0.4505
3,600
$0.4320
6,000 +
$0.4277
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!