- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2132781-8
2132781-8
TE Connectivity / AMP Brand
08P EP-II HOUSING, NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
08P EP-II HOUSING, NATURAL
Search Keywords: 21327818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2132781-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 500
Manufacturer Stock:
14,000
can ship
Stock lot only:
3
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.1725
500
$0.1568
2,500
$0.1487
5,000
$0.1453
7,500
$0.1432
10,000
$0.1299
25,000
$0.1170
50,000
$0.1085
100,000 +
$0.1057
Click for Quote
Log in
to unlock special pricing