- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2132781-5
2132781-5
TE Connectivity / AMP Brand
The 2132781-5 is a 5-position, single-row receptacle housing from the Economy Power II series for wire-to-board power applicat ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 2132781-5 is a 5-position, single-row receptacle housing from the Economy Power II series for wire-to-board power applications.
Search Keywords: 21327815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2132781-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:5
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31,530
Ships today, if you order in
Manufacturer Stock:
72,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$0.2622
1,000
$0.2384
3,000
$0.2170
5,000
$0.2159
8,000
$0.2154
10,000
$0.2148
25,000
$0.2143
50,000
$0.2137
100,000 +
$0.2132
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT