- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2132739-1
TE Connectivity / AMP Brand
2132739-1
IMP100S,R,RA4P6C,UG,39
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
IMP100S,R,RA4P6C,UG,39
Search Keywords: 21327391
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2132739-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
43 |
| Type: | High Density |
| Gender: | RCP |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Number of Contacts: | 48Signal/24Ground |
| Termination Method: | PRESS FIT |
| Operating Temperature: | -55 to 85 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2132739-1 RoHS compliant?
Yes, 2132739-1 is RoHS compliant.
What is the lead time for 2132739-1?
The standard lead time for 2132739-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
129
8 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
129
$25.96
258
$13.74
387
$9.67
516 +
$9.48
Click for Quote
Log in
to unlock special pricing