- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2132737-1
TE Connectivity / AMP Brand
2132737-1
IMP100S,R,RA4P6C,LG,39
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2132737-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | High Density |
| Gender: | RCP |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 1.9 mm |
| Number of Contacts: | 48Signal/24Ground |
| Termination Method: | PRESS FIT |
| Operating Temperature: | -55 to 85 °C |
-
This product is discontinued, but still in stock.