Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2132699-1

Conn Daughter Card RCP 120 POS Press Fit RA Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn Daughter Card RCP 120 POS Press Fit RA Thru-Hole Tube
Search Keywords: 21326991
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2132699-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Type: Daughter Card
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Number of Contacts: 120
Termination Method: PRESS FIT
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2132699-1 RoHS compliant?
Yes, 2132699-1 is RoHS compliant.
What is the lead time for 2132699-1?
The standard lead time for 2132699-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
504
24 Weeks can ship 5/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
504
$61.16
1,008
$31.24
1,512
$21.26
2,016 +
$20.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!